Part Details for M0592-4-AL by RAF Electronic Hardware
Overview of M0592-4-AL by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0592-4-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7667
|
Newark | Spacer, Round Aluminium 8Mm X 3Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:8Mm, Inner Diameter:4.3Mm, Overall Length:3Mm, Product Range:-, Bore Size:4.3Mm, Wire Diameter:8Mm Rohs Compliant: Yes |Raf Electronic Hardware M0592-4-AL RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 1892 |
|
$0.3520 / $0.3870 | Buy Now |
DISTI #
1772-4093-ND
|
DigiKey | 8MM RD X 3MM X 4.3MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3600 / $0.6200 | Buy Now |
DISTI #
761-M0592-4-AL
|
Mouser Electronics | Standoffs & Spacers 3mm, 4.3 ID, M4 ROUND METRIC SPACER RoHS: Compliant | 683 |
|
$0.3600 / $0.8100 | Buy Now |
|
Bisco Industries | 289 |
|
Buy Now | ||
|
Onlinecomponents.com | Spacer Round 4.3mm-ID 8mm-OD 3mm-LG Aluminum RoHS: Compliant |
500 In Stock 14 Factory Stock |
|
$0.8860 / $8.1200 | Buy Now |
DISTI #
60871520
|
Verical | Spacer Round 4.3mm-ID 8mm-OD 3mm-LG Aluminum Min Qty: 8 Package Multiple: 4 Date Code: 2042 | Americas - 500 |
|
$1.7050 / $10.2785 | Buy Now |
DISTI #
RAFM0592-4-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Spacer Round 4.3mm-ID 8mm-OD 3mm-LG Aluminum RoHS: Compliant |
500 In Stock 14 Factory Stock |
|
$0.8860 / $8.1200 | Buy Now |