There are no models available for this part yet.
Overview of M0595-3-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M0595-3-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T7691
|
Newark | Spacer, Round Aluminium 8Mm X 6Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:8Mm, Inner Diameter:3.2Mm, Overall Length:6Mm, Product Range:-, Bore Size:3.2Mm, Wire Diameter:8Mm Rohs Compliant: Yes |Raf Electronic Hardware M0595-3-AL RoHS: Compliant Min Qty: 681 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.3730 / $0.4090 | Buy Now | |
DISTI #
761-M0595-3-AL
|
Mouser Electronics | Standoffs & Spacers 6mm, 3.2 ID, M3 ROUND METRIC SPACER RoHS: Compliant | 0 |
|
$0.3920 / $0.8300 | Order Now |