There are no models available for this part yet.
Overview of M0599-3-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M0599-3-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T7727
|
Newark | Spacer, Round, Al, 8Mm X 10Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:8Mm, Inner Diameter:3.2Mm, Overall Length:10Mm, Product Range:-, Bore Size:3.2Mm, Wire Diameter:8Mm Rohs Compliant: Yes |Raf Electronic Hardware M0599-3-AL RoHS: Compliant Min Qty: 618 Package Multiple: 1 Date Code: 0 Container: Bulk | 436 |
|
$0.4100 / $0.4510 | Buy Now | |
DISTI #
1772-3913-ND
|
DigiKey | 8MM RD X 10MM X 3.2MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$1.8921 / $2.6100 | Buy Now | |
DISTI #
761-M0599-3-AL
|
Mouser Electronics | Standoffs & Spacers 10mm, 3.2 ID, M3 ROUND METRIC SPACER RoHS: Compliant | 577 |
|
$0.2180 / $0.5000 | Buy Now | |
DISTI #
71741051
|
RS | Metric Round Spacer, 8mm Rd X 10mm X 3.2mm ID | RAF M0599-3-AL RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.2700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 1055 Factory Stock |
|
$1.7000 / $2.0900 | Buy Now | ||
DISTI #
RAFM0599-3-AL
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 1055 Factory Stock |
|
$1.7000 / $2.0900 | Buy Now |