Part Details for M0603-5-SS by RAF Electronic Hardware
Overview of M0603-5-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0603-5-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2430
|
Newark | 8Mm Od X 14Mm L X 5.3Mm Id |Raf Electronic Hardware M0603-5-SS RoHS: Not Compliant Min Qty: 205 Package Multiple: 1 Date Code: 0 Container: Bulk | 689 |
|
$1.4300 / $1.7900 | Buy Now |
DISTI #
1772-3709-ND
|
DigiKey | 8MM RD X 14MM X 5.3MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
91 In Stock |
|
$1.8284 / $3.2800 | Buy Now |
DISTI #
761-M0603-5-SS
|
Mouser Electronics | Standoffs & Spacers Rnd Metric Spcr 8mm 14mm L X M5 RoHS: Compliant | 141 |
|
$0.6870 / $1.4600 | Buy Now |
DISTI #
71741061
|
RS | Metric Round Spacer, 8mm Rd X 14mm X 5.3mm ID | RAF M0603-5-SS RoHS: Compliant Min Qty: 86 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$1.7100 / $2.2800 | Buy Now |
DISTI #
RAFM0603-5-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$1.7100 / $2.2800 | Buy Now |