Part Details for M0604-5-AL by RAF Electronic Hardware
Overview of M0604-5-AL by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0604-5-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2443
|
Newark | 8Mm Od X 15Mm L X 5.3Mm Id |Raf Electronic Hardware M0604-5-AL RoHS: Not Compliant Min Qty: 521 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$0.5670 / $0.6070 | Buy Now |
DISTI #
761-M0604-5-AL
|
Mouser Electronics | Standoffs & Spacers Rnd Metric Spcr 8mm 15mm L X M5 RoHS: Compliant | 205 |
|
$0.2840 / $0.6500 | Buy Now |
DISTI #
RAFM0604-5-AL
|
DB Roberts | 0 |
|
RFQ |
Part Details for M0604-5-AL
M0604-5-AL CAD Models
M0604-5-AL Part Data Attributes
|
M0604-5-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0604-5-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |