Part Details for M0608-4-SS by RAF Electronic Hardware
Overview of M0608-4-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0608-4-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2506
|
Newark | 8Mm Od X 19Mm L X 4.3Mm Id |Raf Electronic Hardware M0608-4-SS Min Qty: 172 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$1.7100 / $2.1300 | Buy Now |
DISTI #
1772-M0608-4-SS-ND
|
DigiKey | METRIC ROUND SPACERPLAIN STAINLE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0608-4-SS
|
Mouser Electronics | Standoffs & Spacers Rnd Metric Spcr 8mm 19mm L X M4 RoHS: Compliant | 0 |
|
$0.8380 / $1.7400 | Order Now |
|
Onlinecomponents.com | 269 Factory Stock |
|
$0 | Buy Now |