Part Details for M0609-4-AL by RAF Electronic Hardware
Overview of M0609-4-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0609-4-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2519
|
Newark | 8Mm Od X 20Mm L X 4.3Mm Id |Raf Electronic Hardware M0609-4-AL Min Qty: 428 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 / $0.8610 | Buy Now |
DISTI #
1772-3193-ND
|
DigiKey | 8MM RD X 20MM X 4.3MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
313 In Stock |
|
$1.3453 / $2.6900 | Buy Now |
DISTI #
761-M0609-4-AL
|
Mouser Electronics | Standoffs & Spacers Rnd Metric Spcr 8mm 20mm L X M4 RoHS: Compliant | 345 |
|
$0.6300 / $0.7900 | Buy Now |
DISTI #
71741065
|
RS | Metric Round Spacer, 8mm Rd X 20mm X 4.3mm ID | RAF M0609-4-AL RoHS: Compliant Min Qty: 124 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.5600 | RFQ |
|
Onlinecomponents.com | 1470 Factory Stock |
|
$1.1800 / $1.4400 | Buy Now | |
DISTI #
RAFM0609-4-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 1470 Factory Stock |
|
$1.1800 / $1.4400 | Buy Now |
Part Details for M0609-4-AL
M0609-4-AL CAD Models
M0609-4-AL Part Data Attributes:
|
M0609-4-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0609-4-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |