Part Details for M0613-35-AL by RAF Electronic Hardware
Overview of M0613-35-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0613-35-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2579
|
Newark | 8Mm Od X 24Mm L X 3.7Mm Id |Raf Electronic Hardware M0613-35-AL Min Qty: 407 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$0.7270 / $0.9060 | Buy Now |
DISTI #
1772-M0613-35-AL-ND
|
DigiKey | METRIC ROUND SPACERPLAIN ALUMINU Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0613-35-AL
|
Mouser Electronics | Standoffs & Spacers Rnd Metric Spcr 8mm 24mm L X M3.5 RoHS: Compliant | 0 |
|
$0.3780 / $0.8300 | Order Now |
|
Onlinecomponents.com | 176 Factory Stock |
|
$0 | Buy Now |