Part Details for M0633-5-AL-22 by RAF Electronic Hardware
Overview of M0633-5-AL-22 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0633-5-AL-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0633-5-AL-22-ND
|
DigiKey | 8MM RD X 44MM X 5.3MM ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
264 In Stock |
|
$1.6834 / $2.7700 | Buy Now |
DISTI #
761-M0633-5-AL-22
|
Mouser Electronics | Standoffs & Spacers Metric Round Spacers 8mm Rd X 44mm X 5.3mm ID RoHS: Compliant | 0 |
|
$1.7800 / $2.3400 | Order Now |
DISTI #
RAFM0633-5-AL-22
|
DB Roberts | METRIC ROUND SPACERS | 0 |
|
RFQ |