Part Details for M0634-3-N by RAF Electronic Hardware
Overview of M0634-3-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0634-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X2619
|
Newark | 8Mm Od X 45Mm L X 3.2Mm Id |Raf Electronic Hardware M0634-3-N Min Qty: 166 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$1.7700 / $2.2100 | Buy Now |
DISTI #
1772-M0634-3-N-ND
|
DigiKey | METRIC ROUND SPACERNO FINISH - N Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0634-3-N
|
Mouser Electronics | Standoffs & Spacers Rnd Metric Spcr 8mm 45mm L X M3 RoHS: Compliant | 0 |
|
$1.3400 / $1.8900 | Order Now |
Part Details for M0634-3-N
M0634-3-N CAD Models
M0634-3-N Part Data Attributes:
|
M0634-3-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0634-3-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |