Part Details for M0705L27R4FBW by Vishay Intertechnologies
Overview of M0705L27R4FBW by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0705L27R4FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for M0705L27R4FBW
M0705L27R4FBW CAD Models
M0705L27R4FBW Part Data Attributes:
|
M0705L27R4FBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M0705L27R4FBW
Vishay Intertechnologies
Fixed Resistor, Ruthenium Oxide, 0.2W, 27.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | M0603-0805(F TOL) | |
Size Code | 0805 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |