Part Details for M0712-8-SS by RAF Electronic Hardware
Overview of M0712-8-SS by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0712-8-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4256
|
Newark | 13Mm Rd X 3Mm X 8.4Mm Id |Raf Electronic Hardware M0712-8-SS RoHS: Not Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$1.9700 / $2.5300 | Buy Now |
DISTI #
1772-3677-ND
|
DigiKey | 13MM RD X 3MM X 8.4MM ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
135 In Stock |
|
$1.9141 / $2.6400 | Buy Now |
DISTI #
761-M0712-8-SS
|
Mouser Electronics | Standoffs & Spacers 13mm Rd X 3mm X 8.4mm ID Metric Round Spacer RoHS: Compliant | 0 |
|
$1.9100 / $2.5100 | Order Now |
DISTI #
71741091
|
RS | Metric Round Spacer, 13mm Rd X 3mm X 8.4mm ID | RAF M0712-8-SS RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 80 Factory Stock |
|
$1.7300 / $2.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 80 Factory Stock |
|
$1.7300 / $2.2900 | Buy Now |