Part Details for M0716-8-N by RAF Electronic Hardware
Overview of M0716-8-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0716-8-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0716-8-N-ND
|
DigiKey | 13MM RD X 7MM X 8.4MM ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1238 In Stock |
|
$0.7700 / $1.4400 | Buy Now |
DISTI #
761-M0716-8-N
|
Mouser Electronics | Standoffs & Spacers Metric Round Spacers 13mm Rd X 7mm X 8.4mm ID RoHS: Compliant | 0 |
|
$0.7230 / $1.2000 | Order Now |
DISTI #
RAFM0716-8-N
|
DB Roberts | 0 |
|
RFQ |