Part Details for M0717-5-SS by RAF Electronic Hardware
Overview of M0717-5-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0717-5-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0717-5-SS
|
Mouser Electronics | Standoffs & Spacers 13mm Rd X 8mm X 5.3mm ID Metric Round Spacer RoHS: Compliant | 0 |
|
$0.7010 / $1.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 446 Factory Stock |
|
$0 | Buy Now |
DISTI #
53291105
|
Verical | Spacer Round 5.3mm-ID 13mm-OD 8mm-LG Stainless Steel None Min Qty: 34 Package Multiple: 1 | Americas - 446 |
|
$1.2000 / $3.6974 | Buy Now |
DISTI #
RAFM0717-5-SS
|
DB Roberts | 0 |
|
RFQ |