Part Details for M0719-6-AL by RAF Electronic Hardware
Overview of M0719-6-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0719-6-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0719-6-AL-ND
|
DigiKey | 13MM RD X 10MM X 6.4MM ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
112 In Stock |
|
$1.3408 / $2.6800 | Buy Now |
DISTI #
761-M0719-6-AL
|
Mouser Electronics | Standoffs & Spacers Metric Round Spacers 13mm Rd X 10mm X 6.4mm ID RoHS: Compliant | 163 |
|
$1.2300 / $2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM0719-6-AL
|
DB Roberts | 250 |
|
$1.0114 / $1.4393 | Buy Now |