There are no models available for this part yet.
Overview of M0723-6-B by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M0723-6-B by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M0723-6-B
|
Mouser Electronics | Standoffs & Spacers 13mm Rd X 14mm X 6.4mm ID RoHS: Compliant | 0 |
|
$2.1600 / $3.0000 | Order Now |