Part Details for M0724-5-S by RAF Electronic Hardware
Overview of M0724-5-S by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0724-5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0724-5-S
|
Mouser Electronics | Standoffs & Spacers 13mm Rd X 15mm X 5.3mm ID RoHS: Compliant | 0 |
|
$2.0900 / $2.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 44 Factory Stock |
|
$0 | Buy Now |
Part Details for M0724-5-S
M0724-5-S CAD Models
M0724-5-S Part Data Attributes
|
M0724-5-S
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0724-5-S
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |