Part Details for M0813-8-AL by RAF Electronic Hardware
Overview of M0813-8-AL by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0813-8-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0813-8-AL-ND
|
DigiKey | METRIC ROUND SPACERPLAIN ALUMINU Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M0813-8-AL
|
Mouser Electronics | Standoffs & Spacers 16mm Rd X 44mm X 8.4mm ID RoHS: Compliant | 0 |
|
$3.8600 / $5.3300 | Order Now |