Part Details for M0914LC250 by IXYS Corporation
Overview of M0914LC250 by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0914LC250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-M0914LC250
|
Mouser Electronics | Rectifiers | 0 |
|
$159.2100 / $169.9900 | Order Now |
|
New Advantage Corporation | DIODE FAST RECOVERY Single 914A 2500V CHASSIS DISC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$562.5500 / $602.7300 | Buy Now |
Part Details for M0914LC250
M0914LC250 CAD Models
M0914LC250 Part Data Attributes:
|
M0914LC250
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
M0914LC250
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 914A, 2500V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 9400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 914 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Reverse Recovery Time-Max | 3.2 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |