Part Details for M0943-B-35-AL by RAF Electronic Hardware
Overview of M0943-B-35-AL by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0943-B-35-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M0943-B-35-AL
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 9mm X 3.7mm ID Metric Round Swage Spacer RoHS: Compliant | 0 |
|
$0.9440 / $1.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 375 Factory Stock |
|
$0 | Buy Now |