There are no models available for this part yet.
Overview of M0944-A-3-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for M0944-A-3-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-4117-ND
|
DigiKey | 6MM RD X 10MM X 3.2MM ID Min Qty: 389 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4910 | Buy Now | |
DISTI #
761-M0944-A-3-AL
|
Mouser Electronics | Standoffs & Spacers Metric Round Swage Spacers 6mm Rd X 10mm X 3.2mm ID RoHS: Compliant | 657 |
|
$0.3900 / $0.8300 | Buy Now | |
DISTI #
71743184
|
RS | Spacer, 6mm Rd X 10mm X 3.2mm ID | RAF M0944-A-3-AL RoHS: Compliant Min Qty: 463 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9360 / $0.9960 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 1074 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAFM0944-A-3-AL
|
DB Roberts | 0 |
|
RFQ |
CAD Models for M0944-A-3-AL by RAF Electronic Hardware
Part Data Attributes for M0944-A-3-AL by RAF Electronic Hardware
M0944-A-3-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
M0944-A-3-ALRAF Electronic HardwareVS
-