Part Details for M0946-A-3-AL by RAF Electronic Hardware
Overview of M0946-A-3-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for M0946-A-3-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M0946-A-3-AL-ND
|
DigiKey | 6MM RD X 12MM X 3.2MM ID Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
450 In Stock |
|
$0.7086 / $1.2100 | Buy Now |
DISTI #
761-M0946-A-3-AL
|
Mouser Electronics | Standoffs & Spacers Metric Round Swage Spacers 6mm Rd X 12mm X 3.2mm ID RoHS: Compliant | 0 |
|
$0.7080 / $1.0100 | Order Now |
|
Bisco Industries | 307 |
|
Buy Now | ||
DISTI #
RAFM0946-A-3-AL
|
DB Roberts | 6MM X 12MM X 3.2MM ID | 0 |
|
RFQ |
Part Details for M0946-A-3-AL
M0946-A-3-AL CAD Models
M0946-A-3-AL Part Data Attributes
|
M0946-A-3-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M0946-A-3-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |