Part Details for M0P00912460601V5 by Lovato Electric Inc
Overview of M0P00912460601V5 by Lovato Electric Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M0P00912460601V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74190191
|
RS | 3PH STARTER, 460V, START/STOP, w/BG0910A, RF91V5 | LOVATO Electric M0P00912460601V5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$325.1000 | RFQ |
DISTI #
M0P00912460601V5
|
TME | Module: motor starter, 0.37kW, 0.9÷1.5A, for wall mounting, 60Hz Min Qty: 1 | 0 |
|
$103.0600 / $117.7800 | RFQ |