There are no models available for this part yet.
Overview of M10-117931-143 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117931-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Throug Hole, Single row, Short leg, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M10-117931-143 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M10-117931-143
|
PEI Genesis | MIL 14 PT 14 E/B E Min Qty: 1 | 249 |
|
$10.4100 / $18.5700 | Buy Now |