There are no models available for this part yet.
Overview of M10-3-201J by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S201J/R | Rochester Electronics LLC | 74S201J/R | |
142-01J08L | Coilcraft Inc | Variable Inductor, 0.063uH Min, 0.068uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-01J08SL | Coilcraft Inc | Variable Inductor, 0.058uH Min, 0.061uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for M10-3-201J by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 78 |
|
$1.3068 / $2.3760 | Buy Now |