There are no models available for this part yet.
Overview of M10-3-272J by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-272JLB | Coilcraft Inc | General Purpose Inductor, 2.75uH, 5%, 4422 | |
BCL-272JL | Coilcraft Inc | General Purpose Inductor, 2.75uH, 5% | |
1812PS-272JLC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for M10-3-272J by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 787 |
|
$0.9801 / $2.3760 | Buy Now |