Part Details for M1001-2545-B by RAF Electronic Hardware
Overview of M1001-2545-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADGM1001BCCZ | Analog Devices | 34GHz SPDT MEMS Sw | |
EVAL-ADGM1001SDZ | Analog Devices | Evaluation board | |
ADGM1001BCCZ-RL7 | Analog Devices | 34GHz SPDT MEMS Sw |
Price & Stock for M1001-2545-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1001-2545-B
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 4mm X M2.5 Thd RoHS: Compliant | 0 |
|
$0.9240 / $1.9200 | Order Now |