There are no models available for this part yet.
Overview of M1001 by Comet Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADGM1001BCCZ | Analog Devices | 34GHz SPDT MEMS Sw | |
EVAL-ADGM1001SDZ | Analog Devices | Evaluation board | |
ADGM1001BCCZ-RL7 | Analog Devices | 34GHz SPDT MEMS Sw |
Price & Stock for M1001 by Comet Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2283-M1001-ND
|
DigiKey | A0 INPUT MOD,MS LOGGER 4-20MA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$22.0000 / $26.0000 | Buy Now |