Part Details for M1003-3005-S-12 by RAF Electronic Hardware
Overview of M1003-3005-S-12 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1003-3005-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1003-3005-S-12-ND
|
DigiKey | 4.5MM RD X 6MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
757 In Stock |
|
$0.8016 / $1.4600 | Buy Now |
DISTI #
761-M1003-3005-S-12
|
Mouser Electronics | Standoffs & Spacers Metric Round Female Standoffs 4.5mm Rd X 6mm X M3 Thd RoHS: Compliant | 0 |
|
$0.7200 / $1.2200 | Order Now |
|
Bisco Industries | 130 |
|
Buy Now | ||
DISTI #
66755170
|
Verical | Standoff Metric Double Female, Steel Min Qty: 53 Package Multiple: 1 | Americas - 130 |
|
$0.4672 / $1.3344 | Buy Now |
DISTI #
RAFM1003-3005-S-12
|
DB Roberts | 0 |
|
RFQ |
Part Details for M1003-3005-S-12
M1003-3005-S-12 CAD Models
M1003-3005-S-12 Part Data Attributes
|
M1003-3005-S-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1003-3005-S-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |