M10042040054X0PWAR
Description: Non-Volatile 4Mb High Performance MRAM, 1.8V, DFN0/Reel

Overview of M10042040054X0PWAR by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M10042040054X0PWAR Renesas Electronics Corporation Non-Volatile 4Mb High Performance MRAM, 1.8V

CAD Models for M10042040054X0PWAR by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M10042040054X0PWAR by Renesas Electronics Corporation

M10042040054X0PWAR
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DFN
Package Description
WSON-8
Pin Count
8
Manufacturer Package Code
NFT8
Reach Compliance Code
compliant
Factory Lead Time
36 Weeks
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
6 mm
Memory Density
4194304 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5 mm
Want to compare parts?
  1. M10042040054X0PWAR
    Renesas Electronics Corporation
    Non-Volatile 4Mb High Performance MRAM, 1.8V, DFN0/Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M10042040054X0PWAR by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M10042040054X0PWAR by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of M10042040054X0PWAR would you like to use for your alert(s)?
  • Please alert me when M10042040054X0PWAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M10042040054X0PWAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M10042040054X0PWAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M10042040054X0PWAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M10042040054X0PWAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M10042040054X0PWAR by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: