Part Details for M1010-2545-S-12 by RAF Electronic Hardware
Overview of M1010-2545-S-12 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M10101D5HR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR Surfacemount, 2x5Pin, G/F, LCP, 3.2mm*2.0mm_7.04mm, Color-Black, T&R, W/CAP, Hi-Retention | |
G825M10101YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x5Pin,Gold Flash,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP | |
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for M1010-2545-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $19.6900 | Buy Now |