Part Details for M1010-3005-S by RAF Electronic Hardware
Overview of M1010-3005-S by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1010-3005-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1010-3005-S-ND
|
DigiKey | METRIC ROUND STANDOFFPLAIN STEEL Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1010-3005-S
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 13mm X M3 Thd RoHS: Compliant | 0 |
|
$0.9300 / $1.9300 | Order Now |
DISTI #
RAFM1010-3005-S
|
DB Roberts | METRIC RD F STNDFF NO PLATE 4.5mmRDx13mmXM3THD | 0 |
|
RFQ |