M101821J
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 820ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP

Overview of M101821J by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M101821J by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M101821J by TT Electronics Resistors

M101821J
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SIP
Reach Compliance Code
compliant
Construction
Conformal Coated
Element Power Dissipation
0.125 W
First Element Resistance
820 Ω
Lead Length
3.56 mm
Lead Spacing
2.54 mm
Manufacturer Series
M
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
9
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
25.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.41 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Resistance
820 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
M(BUSSED,5%)
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. M101821J
    TT Electronics Resistors
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 820ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M101821J by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M101821J by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of M101821J would you like to use for your alert(s)?
  • Please alert me when M101821J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M101821J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M101821J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M101821J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M101821J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M101821J by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: