M1022LC200
Description: DIODE 1022 A, 2000 V, SILICON, RECTIFIER DIODE, Rectifier Diode

Overview of M1022LC200 by IXYS UK Westcode

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for M1022LC200 by IXYS UK Westcode

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik DIODE SOFT RECOVERY Single 1022A 2000V CHASSIS DIS 0
  • 1 $471.7160
  • 1 $495.3018
$471.7160 / $495.3018 RFQ

CAD Models for M1022LC200 by IXYS UK Westcode
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1022LC200 by IXYS UK Westcode

M1022LC200
IXYS UK Westcode
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
WESTCODE SEMICONDUCTORS LTD
Package Description
O-CEDB-N2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SOFT RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-CEDB-N2
Non-rep Pk Forward Current-Max
15400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1022 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
2000 V
Reverse Recovery Time-Max
3 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. M1022LC200
    IXYS UK Westcode
    DIODE 1022 A, 2000 V, SILICON, RECTIFIER DIODE, Rectifier Diode
    VS

Related Parts for M1022LC200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1022LC200 by IXYS UK Westcode.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1022LC200 by IXYS UK Westcode

Select Manufacturer
Which Manufacturer of M1022LC200 would you like to use for your alert(s)?
  • Please alert me when M1022LC200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1022LC200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1022LC200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1022LC200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1022LC200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1022LC200 by IXYS UK Westcode

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: