Part Details for M106 by WEITRON INTERNATIONAL CO., LTD.
Overview of M106 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for M106
M106 CAD Models
M106 Part Data Attributes:
|
M106
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
M106
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M106
This table gives cross-reference parts and alternative options found for M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR160G-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | M106 vs MBR160G-CA2S-R |
ACDBMS160-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | M106 vs ACDBMS160-HF |
SK16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | M106 vs SK16 |
LS16 | Rectifier Diode, | Surge Components Inc | M106 vs LS16 |
LMBR160T3G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | M106 vs LMBR160T3G |
V1F6HM3/I | Rectifier Diode, | Vishay Intertechnologies | M106 vs V1F6HM3/I |
SS1H6LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | M106 vs SS1H6LW |
CMSH1-60PBFREE | Rectifier Diode, | Central Semiconductor Corp | M106 vs CMSH1-60PBFREE |
FSS16WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Fagor Electrónica | M106 vs FSS16WHE3TRTB |
B160AF-13 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMAF, 2 PIN | Diodes Incorporated | M106 vs B160AF-13 |