Part Details for M10P-12R by MENICS Signal Technology
Overview of M10P-12R by MENICS Signal Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M10P-12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-M10P-12R-ND
|
DigiKey | LED 10MM PROTRUDE 12VDC RED Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
93 In Stock |
|
$5.4600 | Buy Now |