Part Details for M11-0100-21 by Merit Sensor
Overview of M11-0100-21 by Merit Sensor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M11-0100-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
753-M11-0100-21
|
Mouser Electronics | Board Mount Pressure Sensors Surface mount SMD, 100 psia, uncompensated, mV, ceramic chimney, no gel RoHS: Compliant | 72 |
|
$11.0000 / $17.2500 | Buy Now |
Part Details for M11-0100-21
M11-0100-21 CAD Models
M11-0100-21 Part Data Attributes:
|
M11-0100-21
Merit Sensor
Buy Now
Datasheet
|
Compare Parts:
M11-0100-21
Merit Sensor
Peizoresistive Sensor, Absolute, 120-180mV, Rectangular, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MERIT SENSOR SYSTEMS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Merit Sensor | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 120-180mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 15 V | |
Surface Mount | YES | |
Termination Type | SOLDER |