Part Details for M1102NC600 by IXYS Corporation
Overview of M1102NC600 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for M1102NC600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-M1102NC600
|
Mouser Electronics | Rectifiers | 0 |
|
$318.1200 / $332.1800 | Order Now |
Part Details for M1102NC600
M1102NC600 CAD Models
M1102NC600 Part Data Attributes:
|
M1102NC600
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
M1102NC600
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 1102A, 6000V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 14300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1102 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6000 V | |
Reverse Recovery Time-Max | 5.5 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |