Part Details for M124DFFS by L-com Inc
Overview of M124DFFS by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M124DFFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ7925
|
Newark | M12 4D-Ff Shld Gender Changer |L-Com M124DFFS Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$100.0000 | Buy Now |
DISTI #
5073-M124DFFS-ND
|
DigiKey | M12 4D-FF SHLD GENDER CHANGER Min Qty: 1 Lead time: 5 Weeks Container: Bag |
7 In Stock |
|
$91.3242 / $113.3200 | Buy Now |
DISTI #
73245866
|
RS | Adapter, M12 Female to M12 Female, D-code, Shielded, IP67, 60V, 4 Position | L-com M124DFFS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 20 |
|
$99.9900 | Buy Now |
|
Onlinecomponents.com | M12 4D-FF SHLD GENDER CHANGER RoHS: Compliant | 0 |
|
$85.5300 / $108.4600 | Buy Now |
DISTI #
77743586
|
Verical | M124DFFS Min Qty: 1 Package Multiple: 1 | Americas - 247 |
|
$78.9950 / $99.9936 | Buy Now |
DISTI #
M124DFFS
|
L-com US | Whether you're mating two cables, swapping a connector gender or mounting to a panel, L-com offers this 4 Position D-Code M12 coupler to fulfill your M12 needs. This quality constructed M12 coupler will provide years of trouble free use even in the most trying applications. The fully shielded female/female coupler is IP67 qualified when mated and rated for Category 5e applications. The coupler can be panel mounted as well. Contact us with your M12 application today. Min Qty: 1 Package Multiple: 1 | 247 |
|
$78.9900 / $99.9900 | Buy Now |