Part Details for M1257-2545-N by RAF Electronic Hardware
Overview of M1257-2545-N by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1257-2545-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7806
|
Newark | Spacer/Standoff, Hex, Nylon 4.5Mm X 10Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:10Mm, Overall Length:10Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1257-2545-N Min Qty: 313 Package Multiple: 1 Date Code: 0 Container: Bulk | 1627 |
|
$1.5600 / $1.8400 | Buy Now |
DISTI #
1772-2050-ND
|
DigiKey | HEX STNDFF M2.5X0.45 NYLON 10MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
786 In Stock |
|
$0.8999 / $1.8000 | Buy Now |
DISTI #
761-M1257-2545-N
|
Mouser Electronics | Standoffs & Spacers 10mm METRIC Fem/Fem STANDOFF RoHS: Compliant | 474 |
|
$0.8990 / $1.5000 | Buy Now |
DISTI #
71322687
|
RS | Standoff, Hex, Nylon, Female, M2.5x0.45, 0.39" (10 mm) | RAF M1257-2545-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 300 |
|
$1.6200 / $1.8000 | Buy Now |
|
Bisco Industries | 225 |
|
Buy Now | ||
|
Onlinecomponents.com | Hex Standoff - Threaded - Female/Female - M2.5x0.45 Thread Size - 0.394" (10.00mm) Overall Length - Nylon. RoHS: Compliant |
2275 In Stock 2933 Factory Stock |
|
$0.8330 / $1.0120 | Buy Now |
DISTI #
RAFM1257-2545-N
|
DB Roberts | STANDARD HEXAGON FEMALE-FEMALE NYLON | 0 |
|
RFQ | |
DISTI #
M1257-2545-N
|
FDH Electronics | Miscellaneous Min Qty: 1 | 4 |
|
$1.4060 / $2.4250 | Buy Now RFQ |
|
Master Electronics | Hex Standoff - Threaded - Female/Female - M2.5x0.45 Thread Size - 0.394" (10.00mm) Overall Length - Nylon. RoHS: Compliant |
2275 In Stock 2933 Factory Stock |
|
$0.8330 / $1.0120 | Buy Now |
Part Details for M1257-2545-N
M1257-2545-N CAD Models
M1257-2545-N Part Data Attributes
|
M1257-2545-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1257-2545-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |