Part Details for M1260-3005-SS by RAF Electronic Hardware
Overview of M1260-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1260ACPZ | Analog Devices | Programmable Supervisor Sequen | |
EVAL-ADM1260EBZ | Analog Devices | EVALUATION BOARD | |
ADM1260ACPZ-RL7 | Analog Devices | Programmable Supervisor Sequen |
Price & Stock for M1260-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7828
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 13Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:13Mm, Overall Length:13Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1260-3005-SS RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 0 Container: Bulk | 1947 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
761-M1260-3005-SS
|
Mouser Electronics | Standoffs & Spacers 13mm METRIC STANDOFF RoHS: Compliant | 140 |
|
$0.5930 / $1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 905 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM1260-3005-SS
|
DB Roberts | METRIC HEX FEMALE STANDOFF 4.5MM HEX X 13MM X M3 THD | 0 |
|
RFQ |