Part Details for M1262-2545-N by RAF Electronic Hardware
Overview of M1262-2545-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
79425-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for M1262-2545-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7836
|
Newark | Spacer/Standoff, Hex, Nylon 4.5Mm X 15Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:15Mm, Overall Length:15Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1262-2545-N RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 0 Container: Bulk | 981 |
|
$1.7900 / $2.1100 | Buy Now |
DISTI #
761-M1262-2545-N
|
Mouser Electronics | Standoffs & Spacers M2.5X0.45 FEM 15mm NYL Stdoff RoHS: Compliant | 118 |
|
$1.4800 / $1.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 782 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM1262-2545-N
|
DB Roberts | 0 |
|
RFQ |
Part Details for M1262-2545-N
M1262-2545-N CAD Models
M1262-2545-N Part Data Attributes
|
M1262-2545-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1262-2545-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |