Part Details for M1263-3005-N by RAF Electronic Hardware
Overview of M1263-3005-N by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1263-3005-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7845
|
Newark | Spacer/Standoff, Hex, Nylon 4.5Mm X 16Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:16Mm, Overall Length:16Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1263-3005-N Min Qty: 263 Package Multiple: 1 Date Code: 0 Container: Bulk | 927 |
|
$1.8500 / $2.1800 | Buy Now |
DISTI #
1772-1334-ND
|
DigiKey | HEX STANDOFF M3X0.5 NYLON 16MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
251 In Stock |
|
$9.7354 / $12.8600 | Buy Now |
DISTI #
761-M1263-3005-N
|
Mouser Electronics | Standoffs & Spacers M3X0.5 FEM 16mm NYL Stdoff RoHS: Compliant | 70 |
|
$1.1300 / $2.0600 | Buy Now |
DISTI #
71322697
|
RS | 4.5 mm Hex Female Standoff,4.5mm Hex X 16mm X M3 Thd | RAF M1263-3005-N RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0500 / $12.6800 | RFQ |
|
Onlinecomponents.com | 677 Factory Stock |
|
$9.8000 / $11.7200 | Buy Now | |
DISTI #
RAFM1263-3005-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 677 Factory Stock |
|
$9.8000 / $11.7200 | Buy Now |