Part Details for M1263-3005-S-12 by RAF Electronic Hardware
Overview of M1263-3005-S-12 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1263-3005-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2622
|
Newark | Standoff, Hex Female-Female, 16Mm, Standoff Material:Steel, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:16Mm, External Width:4.5Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware M1263-3005-S-12 Min Qty: 186 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$2.9500 / $3.4500 | Buy Now |
DISTI #
1772-1093-ND
|
DigiKey | HEX STANDOFF M3X0.5 STEEL 16MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
438 In Stock |
|
$0.8014 / $1.6000 | Buy Now |
DISTI #
761-M1263-3005-S-12
|
Mouser Electronics | Standoffs & Spacers 4.5mm Hex X 16mm X M3 Thd Metric Hex Female Standoff RoHS: Compliant | 269 |
|
$0.7980 / $1.3400 | Buy Now |
DISTI #
71322698
|
RS | Metric Hex Standoff,4.5mm Hex X 16mm X M3 Thd | RAF M1263-3005-S-12 RoHS: Not Compliant Min Qty: 397 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $0.9800 | RFQ |
|
Onlinecomponents.com | 231 Factory Stock |
|
$0.7430 / $1.1170 | Buy Now | |
DISTI #
RAFM1263-3005-S-12
|
DB Roberts | STEEL-HEX STNDFF TAPPED T M1263-3005-S-12 | 0 |
|
RFQ | |
|
Master Electronics | 231 Factory Stock |
|
$0.7430 / $1.1170 | Buy Now |