Part Details for M1264-3005-N by RAF Electronic Hardware
Overview of M1264-3005-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1264-3005-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7851
|
Newark | Spacer/Standoff, Hex, Nylon 4.5Mm X 17Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:17Mm, Overall Length:17Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1264-3005-N RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$2.1800 / $2.5700 | Buy Now |
DISTI #
761-M1264-3005-N
|
Mouser Electronics | Standoffs & Spacers M3X0.5 FEM 17mm NYL Stdoff RoHS: Compliant | 0 |
|
$1.0400 / $2.1700 | Order Now |
|
Onlinecomponents.com | Standoff Hex F/F M3 X 0.5-THD 4.5mm-A/F Nylon RoHS: Compliant | 45 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM1264-3005-N
|
DB Roberts | 0 |
|
RFQ |