Part Details for M1265-2545-AL by RAF Electronic Hardware
Overview of M1265-2545-AL by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1265-2545-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7853
|
Newark | Spacer/Standoff, Hex, Al, 4.5Mm X 18Mm, Standoff Material:Aluminum, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:18Mm, Overall Length:18Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1265-2545-AL Min Qty: 422 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$0.7160 / $0.7850 | Buy Now |
DISTI #
1772-1648-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 ALUM 18MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
529 In Stock |
|
$0.3983 / $0.8200 | Buy Now |
DISTI #
761-M1265-2545-AL
|
Mouser Electronics | Standoffs & Spacers M2.5X0.45 FEM 18mm AL Stdoff RoHS: Compliant | 643 |
|
$0.3950 / $0.7100 | Buy Now |
DISTI #
71322701
|
RS | 4.5 mm Hex Female Standoff,4.5mm Hex X 18mm X M2.5 Thd | RAF M1265-2545-AL RoHS: Not Compliant Min Qty: 453 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3930 / $0.4270 | RFQ |
|
Onlinecomponents.com | 114 Factory Stock |
|
$0.3338 / $0.4340 | Buy Now | |
|
Master Electronics | 114 Factory Stock |
|
$0.3338 / $0.4340 | Buy Now |