Part Details for M1268-3005-N by RAF Electronic Hardware
Overview of M1268-3005-N by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1268-3005-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7875
|
Newark | Spacer/Standoff, Hex, Nylon 4.5Mm X 21Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:21Mm, Overall Length:21Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M1268-3005-N Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 2380 |
|
$2.7000 / $3.1800 | Buy Now |
DISTI #
1772-M1268-3005-N-ND
|
DigiKey | METRIC HEX STANDOFFNO FINISH - N Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1268-3005-N
|
Mouser Electronics | Standoffs & Spacers M3X0.5 FEM 21mm NYL Stdoff RoHS: Compliant | 0 |
|
$1.7600 / $2.2600 | Order Now |
|
Onlinecomponents.com | 4.5mm Hex Female Standoff RoHS: Compliant | 2316 Factory Stock |
|
$0 | Buy Now |
DISTI #
53290567
|
Verical | Standoff Hex F/F M3 X 0.5-THD 4.5mm-A/F Nylon None RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 2316 |
|
$0.9510 / $2.2176 | Buy Now |