Part Details for M1280-2545-N by RAF Electronic Hardware
Overview of M1280-2545-N by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1280ARZ-RL7 | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL | |
ADUM1280WBRZ-RL7 | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL | |
ADUM1280CRZ | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL |
Price & Stock for M1280-2545-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1280-2545-N-ND
|
DigiKey | METRIC HEX STANDOFFNO FINISH - N Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1280-2545-N
|
Mouser Electronics | Standoffs & Spacers 4.5mm Hex X 49mm X M2.5 Thd RoHS: Compliant | 0 |
|
$5.1200 / $6.9500 | Order Now |