There are no models available for this part yet.
Overview of M1280-3005-B by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1280ARZ-RL7 | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL | |
ADUM1280WBRZ-RL7 | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL | |
ADUM1280CRZ | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL |
Price & Stock for M1280-3005-B by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M1280-3005-B-ND
|
DigiKey | METRIC HEX STANDOFFPLAIN BRASS4. Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
761-M1280-3005-B
|
Mouser Electronics | Standoffs & Spacers 4.5mm Hex X 49mm X M3 Thd RoHS: Compliant | 0 |
|
$2.4600 / $3.4200 | Order Now |