Part Details for M12883/45-01 by Amphenol PCD
Overview of M12883/45-01 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12883/45-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APM12883/45-01-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1113 In Stock |
|
$31.1400 / $51.9000 | Buy Now |
DISTI #
PCMM12883/45-01
|
Heilind Electronics | RSE120159 | Americas - 0 in Stock |
|
$62.7061 / $83.0998 | Buy Now |
DISTI #
PCMM12883/45-01
|
Interstate Connecting Components | RSE120159 | 0 |
|
$62.7061 / $83.0998 | Buy Now |
|
Powell Electronics | Relay Sockets Min Qty: 25 | 11 |
|
$77.0300 / $91.6700 | Buy Now |
DISTI #
M12883/45-01
|
FDH Electronics | Relays Min Qty: 1 | 3074 |
|
$19.6450 / $30.5580 | Buy Now RFQ |